Part Details for 11K5019-KCNB by Grayhill Inc
Overview of 11K5019-KCNB by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11K5019-KCNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3974
|
Newark | Control Knob, Nylon, Black, 12.7Mm, Shaft Type:-, Shaft Diameter:0.25", Knob Material:Nylon (Polyamide), Knob/Dial Style:Round, Knob Diameter:12.7Mm, Product Range:11K Series Rohs Compliant: Yes |Grayhill 11K5019-KCNB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.7900 | Buy Now |
DISTI #
GH7661-ND
|
DigiKey | KNOB 0.250" PLASTIC BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
192 In Stock |
|
$1.5084 / $2.0800 | Buy Now |
DISTI #
11K5019-KCNB
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11K5019-KCNB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8556 / $1.4935 | Buy Now |
DISTI #
706-11K5019-KCNB
|
Mouser Electronics | Knobs & Dials Control KnobStyle .250 dia shaft Black RoHS: Compliant | 82 |
|
$1.4300 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 1 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
247 In Stock |
|
$0.8950 / $1.9330 | Buy Now |
DISTI #
51656764
|
Verical | Control Knob, Round Nylon Black 16.76mm 12.7mm RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1822 | Americas - 240 |
|
$1.3000 / $2.6000 | Buy Now |
DISTI #
000000000000030881
|
Sager | Knobs & Dials Control KnobStyle .250 dia shaft Black Min Qty: 1 | 0 |
|
$0.9857 / $1.4300 | Buy Now |
DISTI #
11K5019-KCNB
|
Avnet Abacus | (Alt: 11K5019-KCNB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 11K5019-KCNB
11K5019-KCNB CAD Models
11K5019-KCNB Part Data Attributes
|
11K5019-KCNB
Grayhill Inc
Buy Now
|
Compare Parts:
11K5019-KCNB
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |