Part Details for 11K5013-KMNB by Grayhill Inc
Overview of 11K5013-KMNB by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11K5013-KMNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3963
|
Newark | Round Control Knob, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Nylon (Polyamide), Knob/Dial Style:Round With Indicator Notch, Knob Diameter:33.78Mm, Product Range:-, Colour:Black, Knob Dia - Imperial:1.33"rohs Compliant: Yes |Grayhill 11K5013-KMNB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$8.5800 / $10.2100 | Buy Now |
DISTI #
GH7341-ND
|
DigiKey | KNOB PLASTIC 1/4" DIA BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1191 In Stock |
|
$7.6942 / $10.9500 | Buy Now |
DISTI #
11C3963
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11C3963) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 135 Partner Stock |
|
$9.5700 / $11.3900 | Buy Now |
DISTI #
11K5013-KMNB
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11K5013-KMNB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9724 / $8.4970 | Buy Now |
DISTI #
706-11K5013-KMNB
|
Mouser Electronics | Knobs & Dials Control KnobStyle .250 dia shaft Black RoHS: Compliant | 655 |
|
$7.6900 / $10.6500 | Buy Now |
DISTI #
70216903
|
RS | Knob, Control Style, 0.250 Inch Dia. Shaft, Metal Insert w/Set Screws, Black | Grayhill 11K5013-KMNB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0400 / $10.7600 | RFQ |
|
Future Electronics | 11K Series Style 5013 .250" Diameter Black Control Knob RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$6.6500 / $6.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 | 0 |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
693 In Stock 29 On Order |
|
$5.3100 / $10.5300 | Buy Now |
DISTI #
58834633
|
Verical | Control Knob, Round Nylon Black Circle 15.75mm 33.78mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 12 |
|
$6.9900 / $8.5700 | Buy Now |
Part Details for 11K5013-KMNB
11K5013-KMNB CAD Models
11K5013-KMNB Part Data Attributes
|
11K5013-KMNB
Grayhill Inc
Buy Now
|
Compare Parts:
11K5013-KMNB
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |