Part Details for 11FB-05NL by Yuan Dean Scientific Co Ltd
Overview of 11FB-05NL by Yuan Dean Scientific Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11FB-05NL
11FB-05NL CAD Models
11FB-05NL Part Data Attributes:
|
11FB-05NL
Yuan Dean Scientific Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11FB-05NL
Yuan Dean Scientific Co Ltd
Transformer, SIGNAL Application(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YUAN DEAN SCIENTIFIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Approvals | UL | |
Height | 5.65 mm | |
Insertion Loss | 1.1 dB | |
Isolation Voltage | 1500 V | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 6.9 mm |