Part Details for 11F30A by Nihon Dempa Kogyo Co Ltd
Overview of 11F30A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 11F30A
11F30A CAD Models
11F30A Part Data Attributes:
|
11F30A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11F30A
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 11.5MHz, 15kHz BW(delta f), Monolithic, D-359-A, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 11.5 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.2 mm | |
Input/Output Impedance | 5500 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 11.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |