Part Details for 11ES4 by Nihon Inter Electronics Corporation
Overview of 11ES4 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 11ES4
11ES4 CAD Models
11ES4 Part Data Attributes:
|
11ES4
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
11ES4
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 0.98A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.98 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11ES4
This table gives cross-reference parts and alternative options found for 11ES4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11ES4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 11ES4 vs AM01 |
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | 11ES4 vs AM01 |