Part Details for 11DQ04TR by SMC Diode Solutions
Overview of 11DQ04TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11DQ04TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11DQ04TR-SMC
|
TME | Diode: Schottky rectifying, THT, 40V, 1.1A, DO41, reel,tape, Ir: 1mA Min Qty: 20 | 4035 |
|
$0.0304 / $0.0424 | Buy Now |
Part Details for 11DQ04TR
11DQ04TR CAD Models
11DQ04TR Part Data Attributes:
|
11DQ04TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
11DQ04TR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |