Part Details for 11DQ04 by SMC Diode Solutions
Overview of 11DQ04 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11DQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-11DQ04CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.1A DO41 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15593 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
1655-11DQ04TB-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.1A DO41 Min Qty: 30000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0153 / $0.0213 | Buy Now |