Part Details for 11C05DC by National Semiconductor Corporation
Overview of 11C05DC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11C05DC
11C05DC CAD Models
11C05DC Part Data Attributes:
|
11C05DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
11C05DC
National Semiconductor Corporation
IC ECL SERIES, PRESCALER, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for 11C05DC
This table gives cross-reference parts and alternative options found for 11C05DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11C05DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11C05DMQB | IC ECL SERIES, PRESCALER, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | 11C05DC vs 11C05DMQB |
11C05DC | Prescaler, ECL Series, 1-Func, ECL, CDIP14, CERAMIC, TO-116, DIP-14 | Fairchild Semiconductor Corporation | 11C05DC vs 11C05DC |
11C05DM | Prescaler, ECL Series, 1-Func, ECL, CDIP14, CERAMIC, TO-116, DIP-14 | Fairchild Semiconductor Corporation | 11C05DC vs 11C05DM |
11C05DC | ECL SERIES, PRESCALER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 11C05DC vs 11C05DC |