Part Details for 11C-7 by Cooper Industries
Overview of 11C-7 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11C-7
11C-7 CAD Models
11C-7 Part Data Attributes
|
11C-7
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
11C-7
Cooper Industries
Electric Fuse, 7A, Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 103.17 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 7 A | |
Reference Standard | CE | |
Surface Mount | NO |