Part Details for 11BGX1020 by Lovato Electric Inc
Overview of 11BGX1020 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BGX1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890765
|
RS | Aux Contact, Screw Terminals, For BG Series Mini-Contactors, 2NO | LOVATO Electric 11BGX1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9300 / $23.6600 | RFQ |
|
Onlinecomponents.com | Auxiliary Contact - Screw Terminals - For BG Series Mini-Contactors - 2NO - 10A - 690V. RoHS: Compliant | 0 |
|
$18.2800 / $24.0000 | Buy Now |
DISTI #
11BGX1020
|
TME | Auxiliary contacts, Series: BG, Leads: screw terminals, front Min Qty: 1 | 5 |
|
$8.3900 / $10.0800 | Buy Now |