Part Details for 11BGC09T4A024 by Lovato Electric Inc
Results Overview of 11BGC09T4A024 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11BGC09T4A024 Information
11BGC09T4A024 by Lovato Electric Inc is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 11BGC09T4A024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11BGC09T4A024
|
TME | Contactor: 4-pole changeover, NO x4, 24VAC, 9A, BG, -40÷60°C, 690V Min Qty: 1 | 0 |
|
$78.8200 / $90.0700 | RFQ |