Part Details for 11BG0910D024 by Lovato Electric Inc
Overview of 11BG0910D024 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG0910D024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890726
|
RS | Three-Pole Contactor, IEC 9A, DC Coil, 24V DC, 1NO Aux Contact | LOVATO Electric 11BG0910D024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$134.8800 / $149.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$103.2300 / $127.8600 | Buy Now |
DISTI #
11BG0910D024
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VDC, 9A, BG Min Qty: 1 | 10 |
|
$36.4700 / $43.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$103.2300 / $127.8600 | Buy Now |