Part Details for 11BG0022D110 by Lovato Electric Inc
Overview of 11BG0022D110 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11BG0022D110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188510
|
RS | MINICONTACTOR BG0.22D 110VDC | LOVATO Electric 11BG0022D110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$108.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.4600 / $96.1900 | Buy Now |
DISTI #
11BG0022D110
|
TME | Contactor: 4-pole, NC x2 + NO x2, 110VDC, 6A, BG, screw terminals Min Qty: 1 | 0 |
|
$36.4900 / $41.7000 | RFQ |