Part Details for 11B31000440 by Lovato Electric Inc
Overview of 11B31000440 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11B31000440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890634
|
RS | Three-Pole Contactor, IEC 320A, AC/DC Coil, 480VAC/DC | LOVATO Electric 11B31000440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,840.6200 / $2,990.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,313.8200 / $2,482.6700 | Buy Now |
DISTI #
11B31000440
|
TME | Contactor: 3-pole, NO x3, 440÷480VAC,440÷480VDC, 320A, screw, B Min Qty: 1 | 0 |
|
$859.6400 / $991.9000 | RFQ |