Part Details for 11AA080T-I/MS by Microchip Technology Inc
Overview of 11AA080T-I/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11AA080T-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4949
|
Newark | 8K, 1024 X 8 1.8V Serial Ee, Ind 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip 11AA080T-I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
11AA080T-I/MS-ND
|
DigiKey | IC EEPROM 8KBIT SGL WIRE 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3605 | Buy Now |
DISTI #
11AA080T-I/MS
|
Avnet Americas | EEPROM Serial 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 11AA080T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
579-11AA080T-I/MS
|
Mouser Electronics | EEPROM 8K 1024 X 8 1.8V SERIAL EE IND RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
11AA080T-I/MS
|
Microchip Technology Inc | 1.8V SINGLE WIRE SEEPROM WITH 8K BITS OF MEMORY & DEVICE ADDRESS A0H, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70571124
|
RS | 8K, 1024 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA080T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3098 / $0.3377 | Buy Now |
|
NAC | 8K, 1024 X 8 1.8V SERIAL EE, IND - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
11AA080T-I/MS
|
Avnet Silica | EEPROM Serial 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R (Alt: 11AA080T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 11AA080T-I/MS
11AA080T-I/MS CAD Models
11AA080T-I/MS Part Data Attributes
|
11AA080T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA080T-I/MS
Microchip Technology Inc
1K X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11AA080T-I/MS
This table gives cross-reference parts and alternative options found for 11AA080T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA080T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C208ZI | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, MSOP-8 | Catalyst Semiconductor | 11AA080T-I/MS vs CAT24C208ZI |
M24C08-DS3/W | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 | STMicroelectronics | 11AA080T-I/MS vs M24C08-DS3/W |
11AA080T-I/TO | 1K X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | 11AA080T-I/MS vs 11AA080T-I/TO |
M24C08-DS3G/G | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 | STMicroelectronics | 11AA080T-I/MS vs M24C08-DS3G/G |
24LC08BT-I/MS | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 11AA080T-I/MS vs 24LC08BT-I/MS |
M95080-DS6T | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 | STMicroelectronics | 11AA080T-I/MS vs M95080-DS6T |
X25097MI-2.7 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Intersil Corporation | 11AA080T-I/MS vs X25097MI-2.7 |
M24C08-WDS3TG | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 | STMicroelectronics | 11AA080T-I/MS vs M24C08-WDS3TG |
24LC08B-E/MS | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 11AA080T-I/MS vs 24LC08B-E/MS |
X25097M-2.7 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Intersil Corporation | 11AA080T-I/MS vs X25097M-2.7 |