Part Details for 11AA02E64T-I/TT by Microchip Technology Inc
Results Overview of 11AA02E64T-I/TT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11AA02E64T-I/TT Information
11AA02E64T-I/TT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 11AA02E64T-I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7455
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Sot-23-3, Memory Configuration:256K X 8Bit, Interfaces:Uni/O, Clock... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
99W1948
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Sot-23-3, Memory Configuration:256K X 8Bit, Interfaces:Uni/O, Clock... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4350 | Buy Now |
DISTI #
11AA02E64T-I/TTCT-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4223 / $0.4400 | Buy Now |
DISTI #
11AA02E64T-I/TT
|
Avnet Americas | - Tape and Reel (Alt: 11AA02E64T-I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3502 / $0.3625 | Buy Now |
DISTI #
579-11AA02E64T-I/TT
|
Mouser Electronics | EEPROM 2K, 256X8 1.8V SERIAL EE IND RoHS: Compliant | 1175 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
11AA02E64T-I/TT
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE EUI64, IND, SOT-23, Projected EOL: 2039-05-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
DISTI #
70322956
|
RS | Microchip 11AA02E64T-I/TT Serial EEPROM Memory, 2kbit, 1.8 to 5.5 V 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 3-Pin SOT-23 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.3940 / $0.4000 | Buy Now |
DISTI #
87885215
|
Verical | EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5122 / $0.5200 | Buy Now |
|
NAC | 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3600 / $0.4500 | Buy Now |
Part Details for 11AA02E64T-I/TT
11AA02E64T-I/TT CAD Models
11AA02E64T-I/TT Part Data Attributes
|
11AA02E64T-I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA02E64T-I/TT
Microchip Technology Inc
SPI BUS SERIAL EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 10100000R | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 3 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP3,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11AA02E64T-I/TT
This table gives cross-reference parts and alternative options found for 11AA02E64T-I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA02E64T-I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11AA02E64-I/SN | Microchip Technology Inc | $0.4725 | SPI BUS SERIAL EEPROM | 11AA02E64T-I/TT vs 11AA02E64-I/SN |
11AA02UIDT-I/TT | Microchip Technology Inc | $0.4092 | SPI BUS SERIAL EEPROM | 11AA02E64T-I/TT vs 11AA02UIDT-I/TT |
11AA02E64T-I/TT Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's datasheet and application notes. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency signals. A good layout should minimize signal traces, use ground planes, and avoid vias under the device.
-
The 11AA02E64T-I/TT requires a specific power-up and power-down sequencing to prevent damage or malfunction. The recommended sequence is to power up VCC first, followed by VCAP, and then the input signals. During power-down, the sequence should be reversed. It's crucial to ensure that the input signals are stable before powering up the device.
-
The 11AA02E64T-I/TT has an industrial temperature range of -40°C to +85°C. However, it's essential to consider the device's thermal characteristics, such as junction temperature and thermal resistance, to ensure reliable operation within the specified temperature range.
-
A reliable reset circuit is crucial for the 11AA02E64T-I/TT. A simple reset circuit can be implemented using a resistor, capacitor, and a voltage regulator. The reset signal should be asserted for a minimum of 10 ms to ensure a proper reset. It's also recommended to use a reset supervisor IC for added reliability.
-
To mitigate EMI and RFI, it's essential to follow good PCB design practices, such as using ground planes, shielding, and decoupling capacitors. Additionally, consider using EMI filters, ferrite beads, or common-mode chokes to reduce electromagnetic interference. It's also recommended to use a metal shield or a conductive enclosure to contain radiated emissions.