-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4931
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Soic-8, Memory Configuration:256K X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 11AA020-I/SN Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
11AA020-I/SN-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
331 In Stock |
|
$0.2800 | Buy Now |
DISTI #
11AA020-I/SN
|
Avnet Americas | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 11AA020-I/SN) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
579-11AA020-I/SN
|
Mouser Electronics | EEPROM 2K 256X8 1.8V SERIAL EE IND RoHS: Compliant | 2878 |
|
$0.2630 / $0.2700 | Buy Now |
DISTI #
11AA020-I/SN
|
Microchip Technology Inc | 1.8V Single-wire SEEPROM with 2k-bits of memory and device address A0H, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
16853 Alternates Available |
|
$0.2300 / $0.2700 | Buy Now |
DISTI #
70571254
|
RS | 2K, 256 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA020-I/SN RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.5360 | RFQ |
|
Onlinecomponents.com | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N - Tube RoHS: Compliant | 16800 Factory Stock |
|
$0.2567 / $0.3186 | Buy Now |
DISTI #
11AA020-I/SN
|
TME | IC: EEPROM memory, 2kbEEPROM, UNI/O, 256x8bit, 1.8÷5.5V, 100kHz Min Qty: 3 | 16 |
|
$0.2540 / $0.2800 | Buy Now |
|
Ameya Holding Limited | IC: EEPROM memory, UNI/O, 256x8bit, 1.8÷5.5V, 100kHz, SO8, serial | 16853 |
|
RFQ | |
|
NAC | 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 13400 |
|
$0.2600 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11AA020-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA020-I/SN
Microchip Technology Inc
256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 11AA020-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA020-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC020-E/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA020-I/SN vs 11LC020-E/SN |
11AA020T-I/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA020-I/SN vs 11AA020T-I/SN |
11LC020T-E/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA020-I/SN vs 11LC020T-E/SN |
11LC020-I/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA020-I/SN vs 11LC020-I/SN |