-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4930
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Dip-8, Memory Configuration:256K X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 11AA020-I/P Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
11AA020-I/P-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1796 In Stock |
|
$0.3800 | Buy Now |
DISTI #
11AA020-I/P
|
Avnet Americas | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 11AA020-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
579-11AA020-I/P
|
Mouser Electronics | EEPROM 2K 256X8 1.8V SERIAL EE IND RoHS: Compliant | 290 |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
11AA020-I/P
|
Microchip Technology Inc | 1.8V Single-wire SEEPROM with 2k-bits of memory and device address A0H, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1019 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70046737
|
RS | Microchip 11AA020-I/P Serial EEPROM Memory, 2kbit, 1.8 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 11AA020-I/P RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP - Tube RoHS: Compliant | 960 Factory Stock |
|
$0.3178 / $0.3945 | Buy Now |
|
Ameya Holding Limited | 11AA020 Series 2 Kbit (256 x 8) 5.5 V Through Hole UNI/O® Serial EEPROM - DIP-8 | 1019 |
|
RFQ | |
|
NAC | 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 780 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
11AA020-I/P
|
Avnet Silica | EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 11AA020-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11AA020-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA020-I/P
Microchip Technology Inc
256 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 11AA020-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA020-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC020T-E/MNY | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA020-I/P vs 11LC020T-E/MNY |
11LC020-E/MN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 11AA020-I/P vs 11LC020-E/MN |
DS2430AX-S | EEPROM, 256X1, Serial, CMOS, PBGA4, FCP-4 | Maxim Integrated Products | 11AA020-I/P vs DS2430AX-S |
11LC020-E/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA020-I/P vs 11LC020-E/SN |
11LC020T-I/TO | 256 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | 11AA020-I/P vs 11LC020T-I/TO |
11AA020T-I/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA020-I/P vs 11AA020T-I/SN |
11AA020T-I/CS16K | 256 X 8 1-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 | Microchip Technology Inc | 11AA020-I/P vs 11AA020T-I/CS16K |
11AA020-I/TT | 256 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | 11AA020-I/P vs 11AA020-I/TT |
11LC020-I/TO | 256 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | 11AA020-I/P vs 11LC020-I/TO |
11LC020T-E/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11AA020-I/P vs 11LC020T-E/SN |