-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_TNC-50-3-117/133_NE-ND
|
DigiKey | 11_TNC-50-3-117/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1900 | Buy Now |
DISTI #
455-11TNC503117133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC straight cable plug(m) RoHS: Compliant | 176 |
|
$18.8100 / $21.3200 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - TNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
50 In Stock |
|
$11.7900 / $22.6700 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP, PLUG | 1 |
|
$17.9200 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP, PLUG (Also Known As: 11TNC-50-3-117/133NE) | 1 |
|
$17.9200 | Buy Now |
|
Master Electronics | Coaxial Connector - TNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
50 In Stock |
|
$11.7900 / $22.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11_TNC-50-3-117/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_TNC-50-3-117/133_NE
HUBER+SUHNER
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-17; MIL-STD-348A/313, APPLICABLE CABLE: RG 4000/U, VSWR MAX AT: 5 GHZ | |
Body Depth | 0.61 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-400/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.531 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |
This table gives cross-reference parts and alternative options found for 11_TNC-50-3-117/133_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11_TNC-50-3-117/133_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11TNC-50-3-117/133NE | CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP, PLUG | HUBER+SUHNER | 11_TNC-50-3-117/133_NE vs 11TNC-50-3-117/133NE |