Part Details for 11_TNC-50-2-113/133_NE by HUBER+SUHNER
Overview of 11_TNC-50-2-113/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 11_TNC-50-2-113/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_TNC-50-2-113/133_NE-ND
|
DigiKey | 11_TNC-50-2-113/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$18.6500 / $35.5900 | Buy Now |
DISTI #
455-11TNC502113133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC straight cable plug(m) | 50 |
|
$18.7000 / $31.2400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - TNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$13.3200 / $25.7200 | Buy Now |
Part Details for 11_TNC-50-2-113/133_NE
11_TNC-50-2-113/133_NE CAD Models
11_TNC-50-2-113/133_NE Part Data Attributes
|
11_TNC-50-2-113/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_TNC-50-2-113/133_NE
HUBER+SUHNER
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 60169-17; MIL-STD-348A/313 | |
Body Depth | 0.7 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Cable Types | G_02232_D | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.275 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 15.16 |