Part Details for 11_SMA-50-3-7/111_NE by HUBER+SUHNER
Overview of 11_SMA-50-3-7/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 11_SMA-50-3-7/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6386
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Huber+Suhner 11_SMA-50-3-7/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6800 / $35.1300 | Buy Now |
DISTI #
3628-11_SMA-50-3-7/111_NE-ND
|
DigiKey | 11_SMA-50-3-7/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
33 In Stock |
|
$22.4630 / $40.3400 | Buy Now |
DISTI #
455-11SMA5037111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight cable plug(m) RoHS: Compliant | 0 |
|
$22.4600 / $38.7100 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$16.3000 / $29.2600 | Buy Now |
Part Details for 11_SMA-50-3-7/111_NE
11_SMA-50-3-7/111_NE CAD Models
11_SMA-50-3-7/111_NE Part Data Attributes
|
11_SMA-50-3-7/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_SMA-50-3-7/111_NE
HUBER+SUHNER
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF SMA CONNECTOR |