Part Details for 11_SMA-50-1-2/111_NE by HUBER+SUHNER
Overview of 11_SMA-50-1-2/111_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 11_SMA-50-1-2/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_SMA-50-1-2/111_NE-ND
|
DigiKey | 11_SMA-50-1-2/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
86 In Stock |
|
$19.5719 / $27.2200 | Buy Now |
DISTI #
455-11SMA5012111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight cable plug(m) RoHS: Compliant | 14 |
|
$20.1600 / $25.2400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
18 In Stock |
|
$13.2000 / $25.1200 | Buy Now |
DISTI #
79326362
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Individual RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 18 |
|
$29.7911 / $38.0711 | Buy Now |
|
Master Electronics | Coaxial Connector - SMA - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
18 In Stock |
|
$13.2000 / $25.1200 | Buy Now |
Part Details for 11_SMA-50-1-2/111_NE
11_SMA-50-1-2/111_NE CAD Models
11_SMA-50-1-2/111_NE Part Data Attributes
|
11_SMA-50-1-2/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_SMA-50-1-2/111_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Depth | 0.575 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |