Part Details for 11_QN-50-7-3/133_NE by HUBER+SUHNER
Overview of 11_QN-50-7-3/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for 11_QN-50-7-3/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_QN-50-7-3/133_NE-ND
|
DigiKey | 11_QN-50-7-3/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9150 | Buy Now |
DISTI #
455-11QN5073133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors QN straight cable plug(m) RoHS: Compliant | 48 |
|
$24.3600 / $34.7900 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - QN - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$15.8200 / $28.3600 | Buy Now |
Part Details for 11_QN-50-7-3/133_NE
11_QN-50-7-3/133_NE CAD Models
11_QN-50-7-3/133_NE Part Data Attributes
|
11_QN-50-7-3/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_QN-50-7-3/133_NE
HUBER+SUHNER
RF Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLE: RG 213/U, VSWR MAX AT 2.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.07 |