Part Details for 11_N-50-3-51/133_NE by HUBER+SUHNER
Overview of 11_N-50-3-51/133_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 11_N-50-3-51/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-3-51/133_NE-ND
|
DigiKey | 11_N-50-3-51/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$61.1457 / $75.8700 | Buy Now |
DISTI #
455-11N50351133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant | 55 |
|
$61.1400 / $75.2800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
49 In Stock |
|
$36.2700 / $57.1400 | Buy Now |
DISTI #
82696681
|
Verical | Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold/SUCOPRO Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 47 |
|
$67.1992 / $89.7371 | Buy Now |
|
Master Electronics | Coaxial Connector - N - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
49 In Stock |
|
$36.2700 / $57.1400 | Buy Now |
Part Details for 11_N-50-3-51/133_NE
11_N-50-3-51/133_NE CAD Models
11_N-50-3-51/133_NE Part Data Attributes
|
11_N-50-3-51/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-3-51/133_NE
HUBER+SUHNER
RF N Connector, Male, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PPH | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |