Part Details for 11_N-50-2-2/133_NE by HUBER+SUHNER
Overview of 11_N-50-2-2/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_N-50-2-2/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-2-2/133_NE-ND
|
DigiKey | 11_N-50-2-2/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$15.0317 / $29.0200 | Buy Now |
DISTI #
455-11N5022133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant | 3 |
|
$15.0300 / $28.3900 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$11.4500 / $24.9700 | Buy Now |
Part Details for 11_N-50-2-2/133_NE
11_N-50-2-2/133_NE CAD Models
11_N-50-2-2/133_NE Part Data Attributes
|
11_N-50-2-2/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-2-2/133_NE
HUBER+SUHNER
RF N Connector, Male, Cable Mount, Clamp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER |