Part Details for 11_BNO-0-4-1/133_NE by HUBER+SUHNER
Overview of 11_BNO-0-4-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11_BNO-0-4-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_BNO-0-4-1/133_NE-ND
|
DigiKey | 11_BNO-0-4-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$90.3960 / $145.3200 | Buy Now |
DISTI #
455-11BNO041133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNO straight cable plug(m) RoHS: Compliant | 0 |
|
$104.4000 / $122.5100 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BNO - X Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$46.9400 / $115.2700 | Buy Now |
Part Details for 11_BNO-0-4-1/133_NE
11_BNO-0-4-1/133_NE CAD Models
11_BNO-0-4-1/133_NE Part Data Attributes
|
11_BNO-0-4-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_BNO-0-4-1/133_NE
HUBER+SUHNER
RF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: IEC 60169-22 | |
Body Depth | 1.043 inch | |
Body Diameter | 0.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.2 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |