Part Details for 11_BNC-50-4-33/12-_NE by HUBER+SUHNER
Overview of 11_BNC-50-4-33/12-_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 11_BNC-50-4-33/12-_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_BNC-50-4-33/12-_NE-ND
|
DigiKey | 11_BNC-50-4-33/12-_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6700 | Buy Now |
DISTI #
455-11BNC5043312NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC straight cable plug(m) RoHS: Compliant | 0 |
|
$60.1300 / $69.3700 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$49.0800 / $71.1400 | Buy Now |
DISTI #
65096666
|
Verical | Coaxial Cable Connector Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$57.6000 | Buy Now |
DISTI #
C1S318200059264
|
Chip1Stop | Unclassified RoHS: Compliant | 6 |
|
$74.9000 | Buy Now |
Part Details for 11_BNC-50-4-33/12-_NE
11_BNC-50-4-33/12-_NE CAD Models
11_BNC-50-4-33/12-_NE Part Data Attributes
|
11_BNC-50-4-33/12-_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_BNC-50-4-33/12-_NE
HUBER+SUHNER
RF BNC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF BNC CONNECTOR |