There are no models available for this part yet.
Overview of 11_BNC-50-3-25/133_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 11_BNC-50-3-25/133_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-11_BNC-50-3-25/133_NE-ND
|
DigiKey | 11_BNC-50-3-25/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7180 | Buy Now | |
DISTI #
455-11BNC50325133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 3 |
|
$17.2100 / $21.1600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7700 / $17.9100 | Buy Now |
CAD Models for 11_BNC-50-3-25/133_NE by HUBER+SUHNER
Part Data Attributes for 11_BNC-50-3-25/133_NE by HUBER+SUHNER
11_BNC-50-3-25/133_NE
HUBER+SUHNER
|
|
---|---|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Want to compare parts?
-
11_BNC-50-3-25/133_NEHUBER+SUHNERVS
-