Part Details for 11_SMC-50-2-13/111_NH by HUBER+SUHNER
Overview of 11_SMC-50-2-13/111_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_SMC-50-2-13/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_SMC-50-2-13/111_NH-ND
|
DigiKey | 11_SMC-50-2-13/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8167 | Buy Now |
DISTI #
455-11SMC50213111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC straight cable plug(m) | 0 |
|
$13.1200 / $14.1800 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$13.4200 / $19.5600 | Buy Now |
Part Details for 11_SMC-50-2-13/111_NH
11_SMC-50-2-13/111_NH CAD Models
11_SMC-50-2-13/111_NH Part Data Attributes
|
11_SMC-50-2-13/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_SMC-50-2-13/111_NH
HUBER+SUHNER
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-STD-348A/312; IEC 60169-9 | |
Body Depth | 0.512 inch | |
Body Diameter | 0.267 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |