There are no models available for this part yet.
Overview of 11_SMA-50-2-5/111_NH by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 11_SMA-50-2-5/111_NH by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK2184
|
Newark | Rf Coax Conn, Sma, Straight Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 11_SMA-50-2-5/111_NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $11.6800 | Buy Now | |
DISTI #
3628-11_SMA-50-2-5/111_NH-ND
|
DigiKey | 11_SMA-50-2-5/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
110 In Stock |
|
$6.9986 / $11.5800 | Buy Now | |
DISTI #
455-11SMA5025111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight cable plug(m) RoHS: Compliant | 4485 |
|
$7.2800 / $11.5200 | Buy Now | |
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
55 In Stock |
|
$6.4000 / $8.9800 | Buy Now | ||
DISTI #
80595329
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount M Gold Over Nickel Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2410 | Americas - 55 |
|
$9.6766 / $11.3671 | Buy Now | |
Master Electronics | Coaxial Connector - SMA - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
55 In Stock |
|
$6.4000 / $8.9800 | Buy Now |
CAD Models for 11_SMA-50-2-5/111_NH by HUBER+SUHNER
Part Data Attributes for 11_SMA-50-2-5/111_NH by HUBER+SUHNER
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Additional Feature
|
STANDARDS: IEC 60169-15; MIL-STD-348A/310, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG174/U
|
Body Depth
|
0.697 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
BERYLLIUM COPPER
|
Termination Type
|
CRIMP SOLDER
|
Total Number of Contacts
|
1
|