11_716-50-7-2/003_-E
HUBER+SUHNER
Description: RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT

Overview of 11_716-50-7-2/003_-E by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Computing and Data Storage Aerospace and Defense Agriculture Technology Medical Imaging Robotics and Drones

Price & Stock for 11_716-50-7-2/003_-E by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-11_716-50-7-2/003_-E-ND
DigiKey 11_716-50-7-2/003_-E Min Qty: 1 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $44.4900
$44.4900 Buy Now
DISTI # 455-117165072003E
Mouser Electronics RF Connectors / Coaxial Connectors 7/16 straight cable plug(m) RoHS: Compliant 1
  • 1 $44.2800
  • 10 $41.6100
  • 25 $40.4800
  • 50 $39.6500
  • 100 $39.2800
$39.2800 / $44.2800 Buy Now
Onlinecomponents.com Coaxial Connector - 7/16 - 50 Ohm - Straight cable plug (male) RoHS: Compliant 0
  • 1 $41.9100
  • 5 $37.2700
  • 10 $30.2900
  • 25 $29.3600
  • 50 $25.9000
  • 100 $20.6400
  • 250 $20.0700
$20.0700 / $41.9100 Buy Now

CAD Models for 11_716-50-7-2/003_-E by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11_716-50-7-2/003_-E by HUBER+SUHNER

11_716-50-7-2/003_-E
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
APPLICABLE CABLE: RG 214/U
Body Diameter
0.318 inch
Body/Shell Style
PLUG
Cable Types
RG-214/U
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
7.5 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. 11_716-50-7-2/003_-E
    HUBER+SUHNER
    RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11_716-50-7-2/003_-E by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11_716-50-7-2/003_-E by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 11_716-50-7-2/003_-E would you like to use for your alert(s)?
  • Please alert me when 11_716-50-7-2/003_-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11_716-50-7-2/003_-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11_716-50-7-2/003_-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11_716-50-7-2/003_-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11_716-50-7-2/003_-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11_716-50-7-2/003_-E by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: