Part Details for 11_716-50-12-8/033_-Y by HUBER+SUHNER
Overview of 11_716-50-12-8/033_-Y by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_716-50-12-8/033_-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_716-50-12-8/033_-Y-ND
|
DigiKey | 11_716-50-12-8/033_-Y Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.6950 | Buy Now |
DISTI #
455-1171650128033Y
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7/16 straight cable plug(m) RoHS: Compliant | 3 |
|
$59.0100 / $74.7900 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - 7/16 - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$43.3000 / $74.5200 | Buy Now |
Part Details for 11_716-50-12-8/033_-Y
11_716-50-12-8/033_-Y CAD Models
11_716-50-12-8/033_-Y Part Data Attributes
|
11_716-50-12-8/033_-Y
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_716-50-12-8/033_-Y
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 1.854 inch | |
Body Diameter | 1.433 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |