Part Details for 11EQ04TA1B2 by Nihon Inter Electronics Corporation
Overview of 11EQ04TA1B2 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11EQ04TA1B2
11EQ04TA1B2 CAD Models
11EQ04TA1B2 Part Data Attributes
|
11EQ04TA1B2
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
11EQ04TA1B2
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11EQ04TA1B2
This table gives cross-reference parts and alternative options found for 11EQ04TA1B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EQ04TA1B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSB1A40E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 11EQ04TA1B2 vs DSB1A40E3 |
SB140-A | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 11EQ04TA1B2 vs SB140-A |
SB140 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 11EQ04TA1B2 vs SB140 |
D1NS4-4083 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | 11EQ04TA1B2 vs D1NS4-4083 |
11EQ04 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | 11EQ04TA1B2 vs 11EQ04 |
1GWJ43TPB5 | Toshiba America Electronic Components | Check for Price | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, Signal Diode | 11EQ04TA1B2 vs 1GWJ43TPB5 |
SB140 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 11EQ04TA1B2 vs SB140 |
11DQ04TA2B2 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | 11EQ04TA1B2 vs 11DQ04TA2B2 |