Part Details for 11EQ04 by KYOCERA Corporation
Overview of 11EQ04 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11EQ04
11EQ04 CAD Models
11EQ04 Part Data Attributes:
|
11EQ04
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
11EQ04
KYOCERA Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 11EQ04
This table gives cross-reference parts and alternative options found for 11EQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1FL4-M3/H | Rectifier Diode, | Vishay Intertechnologies | 11EQ04 vs SS1FL4-M3/H |
SK14-S | Rectifier Diode, | Surge Components Inc | 11EQ04 vs SK14-S |
FSL14 | Rectifier Diode, | Surge Components Inc | 11EQ04 vs FSL14 |
FSL14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 11EQ04 vs FSL14 |
SS1FL4HM3/I | Rectifier Diode, | Vishay Intertechnologies | 11EQ04 vs SS1FL4HM3/I |
SS14H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 11EQ04 vs SS14H |
FS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 11EQ04 vs FS14 |
SSM14GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | 11EQ04 vs SSM14GP-A |
FM140C | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | 11EQ04 vs FM140C |
SS1FL4HM3/H | Rectifier Diode, | Vishay Intertechnologies | 11EQ04 vs SS1FL4HM3/H |