11DQ06TR
Description: Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2

Overview of 11DQ06TR by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 11DQ06TR by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11DQ06TR by Nihon Inter Electronics Corporation

11DQ06TR
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 11DQ06TR
    Nihon Inter Electronics Corporation
    Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2
    VS

Alternate Parts for 11DQ06TR

This table gives cross-reference parts and alternative options found for 11DQ06TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DQ06TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR160 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Daco Semiconductor Co Ltd 11DQ06TR vs SR160
SR160H04 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Rectron Semiconductor 11DQ06TR vs SR160H04
MBR160RLG 1.0 A, 60 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi 11DQ06TR vs MBR160RLG
1N6759 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Microchip Technology Inc 11DQ06TR vs 1N6759
11EQ06 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon Nihon Inter Electronics Corporation 11DQ06TR vs 11EQ06
SR160H02-4 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Rectron Semiconductor 11DQ06TR vs SR160H02-4
SR106-T Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Diodes Incorporated 11DQ06TR vs SR106-T
SR160H08 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Rectron Semiconductor 11DQ06TR vs SR160H08
SR160H03-4 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Rectron Semiconductor 11DQ06TR vs SR160H03-4
SR160-F Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Rectron Semiconductor 11DQ06TR vs SR160-F
Part Number Description Manufacturer Compare
SB160 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc 11DQ06TR vs SB160
SB160-E3/73 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies 11DQ06TR vs SB160-E3/73
SB160A-E3/54 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 11DQ06TR vs SB160A-E3/54
SR106-TP Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 11DQ06TR vs SR106-TP
SB160TR Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 11DQ06TR vs SB160TR
SR160U02 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 Rectron Semiconductor 11DQ06TR vs SR160U02
SR106 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation 11DQ06TR vs SR106
SB160 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN Diotec Semiconductor AG 11DQ06TR vs SB160
DSB1A60E3 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 11DQ06TR vs DSB1A60E3
1S60 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Uniohm Corp 11DQ06TR vs 1S60

Related Parts for 11DQ06TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11DQ06TR by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11DQ06TR by Nihon Inter Electronics Corporation

  • Please alert me when 11DQ06TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11DQ06TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11DQ06TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11DQ06TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11DQ06TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11DQ06TR by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: