Part Details for 11DQ04-GT3 by Sensitron Semiconductors
Overview of 11DQ04-GT3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11DQ04-GT3
11DQ04-GT3 CAD Models
11DQ04-GT3 Part Data Attributes:
|
11DQ04-GT3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
11DQ04-GT3
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11DQ04-GT3
This table gives cross-reference parts and alternative options found for 11DQ04-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DQ04-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DQ04 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 11DQ04-GT3 vs 11DQ04 |
11DQ04 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, Silicon, DO-204AL, DO-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 11DQ04-GT3 vs 11DQ04 |
11DQ04 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 11DQ04-GT3 vs 11DQ04 |
11DQ04-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 11DQ04-GT3 vs 11DQ04-T3 |
11DQ04 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 11DQ04-GT3 vs 11DQ04 |
11DQ04-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 11DQ04-GT3 vs 11DQ04-G |
11DQ04 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | International Rectifier | 11DQ04-GT3 vs 11DQ04 |
11DQ04-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 11DQ04-GT3 vs 11DQ04-GT3 |