There are no models available for this part yet.
Overview of 11DF4 by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 11DF4 by KYOCERA Corporation
Part Data Attributes for 11DF4 by KYOCERA Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Alternate Parts for 11DF4
This table gives cross-reference parts and alternative options found for 11DF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GLR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 11DF4 vs HS1GLR3 |
HFM105L-HF-T | Rectifier Diode, | Rectron Semiconductor | 11DF4 vs HFM105L-HF-T |
FES1GWTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 11DF4 vs FES1GWTGHE3TRTB |
S1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 11DF4 vs S1GLMQ |
CMMR1-04TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | 11DF4 vs CMMR1-04TR |
RS1GALHM2G | Rectifier Diode, | Taiwan Semiconductor | 11DF4 vs RS1GALHM2G |
ES1G-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, | Taiwan Semiconductor | 11DF4 vs ES1G-T |
ER104S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | 11DF4 vs ER104S |
M4G-W | Rectifier Diode, | Rectron Semiconductor | 11DF4 vs M4G-W |
E1GFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 11DF4 vs E1GFSF3 |