11DB-8M
JST Manufacturing
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal,

Overview of 11DB-8M by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 11DB-8M by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11DB-8M by JST Manufacturing

11DB-8M
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
WITH CABLE ASSEMBLY
Terminal Pitch
2.5 mm
Termination Type
PRESS FIT
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 11DB-8M
    JST Manufacturing
    Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for 11DB-8M

This table gives cross-reference parts and alternative options found for 11DB-8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DB-8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
11DB-8M(LF) Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT JST Manufacturing 11DB-8M vs 11DB-8M(LF)
11DB-6S(LF) Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT JST Manufacturing 11DB-8M vs 11DB-6S(LF)
11DB-6S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, JST Manufacturing 11DB-8M vs 11DB-6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11DB-8M by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11DB-8M by JST Manufacturing

Select Manufacturer
Which Manufacturer of 11DB-8M would you like to use for your alert(s)?
  • Please alert me when 11DB-8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11DB-8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11DB-8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11DB-8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11DB-8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11DB-8M by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: