Datasheets
11A-025 by:

Delay Line

Part Details for 11A-025 by Yuan Dean Scientific Co Ltd

Overview of 11A-025 by Yuan Dean Scientific Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LBEE5XV2BZ-883 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
LBEE5ZZ2XS-846 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification)
UPA2754GR-E1-A Renesas Electronics Corporation Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8

Part Details for 11A-025

11A-025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11A-025 Part Data Attributes

11A-025 Yuan Dean Scientific Co Ltd
Buy Now Datasheet
Compare Parts:
11A-025 Yuan Dean Scientific Co Ltd Delay Line
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer YUAN DEAN SCIENTIFIC CO LTD
Reach Compliance Code compliant
HTS Code 8542.39.00.01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11A-025 by Yuan Dean Scientific Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11A-025 by Yuan Dean Scientific Co Ltd

Select Manufacturer
Which Manufacturer of 11A-025 would you like to use for your alert(s)?
  • Please alert me when 11A-025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11A-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11A-025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11A-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11A-025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11A-025 by Yuan Dean Scientific Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: