Part Details for 119S141-40ML5 by Rosenberger
Overview of 119S141-40ML5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119S141-40ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119S141-40ML5-ND
|
DigiKey | PSMP STRAIGHT PLUG PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$6.3120 / $6.9800 | Buy Now |
DISTI #
476-119S141-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG PCB RoHS: Compliant | 0 |
|
$5.7100 / $6.9800 | Order Now |
|
Dynamic Solutions GmbH | 1500 |
|
RFQ |
Part Details for 119S141-40ML5
119S141-40ML5 CAD Models
119S141-40ML5 Part Data Attributes:
|
119S141-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
119S141-40ML5
Rosenberger
RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
Insulator Material | PEEK/PTFE/LCP | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |