Part Details for 119K106-K00N5 by Rosenberger
Results Overview of 119K106-K00N5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
119K106-K00N5 Information
119K106-K00N5 by Rosenberger is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 119K106-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1047-ND
|
DigiKey | COAX ADAPT PSMP TO PSMP Min Qty: 1 Lead time: 11 Weeks Container: - |
88 In Stock |
|
$7.3843 / $12.0200 | Buy Now |
DISTI #
476-119K106-K00N5
|
Mouser Electronics | RF Adapters - In Series PSMP Jack to PSMP Jack ST Adapter RoHS: Compliant | 0 |
|
$7.1200 / $8.3800 | Order Now |
|
Dynamic Solutions GmbH | 2200 |
|
RFQ |
Part Details for 119K106-K00N5
119K106-K00N5 CAD Models
119K106-K00N5 Part Data Attributes
|
119K106-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
119K106-K00N5
Rosenberger
RF Connector Adapter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |