Part Details for 119AC-750112M0 by TOKO Inc
Overview of 119AC-750112M0 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for 119AC-750112M0
119AC-750112M0 CAD Models
119AC-750112M0 Part Data Attributes:
|
119AC-750112M0
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
119AC-750112M0
TOKO Inc
Variable Inductor, Shielded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Quality Factor-Min (at L-nom) | 100 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Special Feature | QUALITY FACTOR IS ADJUSTABLE OVER 20% FROM NOMINAL | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 10.7 MHz |