119S10B-40ML5
Rosenberger
Description: RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,

Overview of 119S10B-40ML5 by Rosenberger

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 119S10B-40ML5 by Rosenberger

Part # Manufacturer Description Stock Price Buy
DISTI # 1868-1056-ND
DigiKey CONN PSMP PLUG STR 50OHM SOLDER Lead time: 13 Weeks Container: - Temporarily Out of Stock
Buy Now
Dynamic Solutions GmbH   2500
RFQ

CAD Models for 119S10B-40ML5 by Rosenberger
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 119S10B-40ML5 by Rosenberger

119S10B-40ML5
Rosenberger
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Rosenberger
Body Depth
0.216 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF SMP CONNECTOR
Contact Gender
MALE
Contact Resistance
3 mΩ
Contact Style
COAX
Durability
100 Cycles
Insertion Loss
0.03 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHERETHERKETONE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
10 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Termination Type
SURFACE MOUNT
Total Number of Contacts
1
Want to compare parts?
  1. 119S10B-40ML5
    Rosenberger
    RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 119S10B-40ML5 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 119S10B-40ML5 by Rosenberger

Select Manufacturer
Which Manufacturer of 119S10B-40ML5 would you like to use for your alert(s)?
  • Please alert me when 119S10B-40ML5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 119S10B-40ML5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 119S10B-40ML5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 119S10B-40ML5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 119S10B-40ML5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 119S10B-40ML5 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: