Part Details for 119B5SNR-10M000 by CTS Corporation
Overview of 119B5SNR-10M000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 119B5SNR-10M000
119B5SNR-10M000 CAD Models
119B5SNR-10M000 Part Data Attributes
|
119B5SNR-10M000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
119B5SNR-10M000
CTS Corporation
Sine Output Oscillator, 10MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 0.1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.796 V | |
Oven Supply Voltage | 5V | |
Phase Noise | -150 dBc/Hz | |
Physical Dimension | 25.4mm x 22.0mm x 12.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 4 Minute |