Part Details for 119998-2832 by ITT Interconnect Solutions
Overview of 119998-2832 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119998-2832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8807
|
Newark | D Subminiature Connector |Itt Cannon 119998-2832 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.3500 / $3.6600 | Buy Now |
DISTI #
2266-119998-2832-ND
|
DigiKey | D Subminiature Connector Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.6800 / $2.8400 | Buy Now |
|
Onlinecomponents.com |
347 In Stock |
|
$3.1100 / $5.1800 | Buy Now | |
DISTI #
64936011
|
Verical | Conn D-Sub PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port Min Qty: 25 Package Multiple: 1 | Americas - 1000 |
|
$2.3800 / $2.5100 | Buy Now |
DISTI #
63008135
|
Verical | Conn D-Sub PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port Min Qty: 10 Package Multiple: 5 | Americas - 345 |
|
$4.5477 / $6.7360 | Buy Now |
DISTI #
ZDB25P
|
TTI | D-Sub Standard Connectors DSUB 25 M SOD STAMPED TIN Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.2200 | Buy Now |
DISTI #
119998-2832
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port (Alt: 119998-2832) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
347 In Stock |
|
$3.1100 / $5.1800 | Buy Now |
Part Details for 119998-2832
119998-2832 CAD Models
119998-2832 Part Data Attributes
|
119998-2832
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
119998-2832
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |