Part Details for 119998-2831 by ITT Interconnect Solutions
Overview of 119998-2831 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
74ALVC162831DF8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D |
Price & Stock for 119998-2831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8806
|
Newark | Conn D-Sub Plug 15Pos |Itt Cannon 119998-2831 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$2.9600 / $3.2400 | Buy Now |
DISTI #
2266-119998-2831-ND
|
DigiKey | CONN D-SUB PLUG 15POS Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
1849 In Stock |
|
$2.3700 / $2.5200 | Buy Now |
DISTI #
ITT119998-2831
|
Heilind Electronics | CONN D-SUB PLUG 15POS ZDA15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .115-.125 - Plug |
4697 In Stock |
|
$2.4400 / $6.0800 | Buy Now |
DISTI #
ZDA15P
|
TTI | D-Sub Standard Connectors DSUB 15 M SOD TIN Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$2.3600 | Buy Now |
DISTI #
1199982831-ITT
|
TME | 119998-2831 Min Qty: 16 | 1900 |
|
$2.3503 / $2.7634 | Buy Now |
DISTI #
ITT119998-2831
|
Interstate Connecting Components | CONN D-SUB PLUG 15POS ZDA15P | 0 |
|
Buy Now | |
DISTI #
119998-2831
|
Avnet Abacus | D Sub Connector, DB15, Standard, Plug, ZDA, 15 Contacts, DA, Solder Cup (Alt: 119998-2831) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138502342420
|
Chip1Stop | Connector D-Subminiature | 1900 |
|
$2.3500 / $2.6600 | Buy Now |
|
Master Electronics | D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .115-.125 - Plug |
4697 In Stock |
|
$2.4400 / $6.0800 | Buy Now |