Part Details for 1199920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1199920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1199920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2168
|
Newark | Ktb Ql 262615 S4E2 |Weidmuller 1199920000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,018.0600 / $1,168.3800 | Buy Now |
DISTI #
1199920000-ND
|
DigiKey | BOX S STL 10.24"L X 10.24"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$854.0800 | Buy Now |
DISTI #
1199920000
|
Avnet Americas | KLIPPON Terminal Box Quarter Lock Enclosure 150mm x 260mm x 260mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1199920000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1199920000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB QL 262615 S4E2 | 0 |
|
$854.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$908.5600 / $962.2500 | Buy Now |