Part Details for 1199376 by Henkel Corporation / Loctite
Overview of 1199376 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1199376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-1199376
|
Mouser Electronics | Chemicals Epoxy Film, Heat Cure, Assembly, 4.50" Square, 50um, Ablestik 563K-002 Series RoHS: Compliant | 0 |
|
$85.5500 / $96.4900 | Order Now |
DISTI #
10304220
|
Techni-Tool, Inc. | Loctite 1199376 Epoxy Adhesive Film, 4.5" x 4.5" Sheet, Thin bondline, 563K-002 Series | 0 |
|
$106.1600 | Buy Now |
DISTI #
10304220
|
TestEquity LLC | Loctite 1199376 Epoxy Adhesive Film, 4.5" x 4.5" Sheet, Thin bondline, 563K-002 Series | 0 |
|
$106.1600 | Buy Now |