-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0845
|
Newark | Han-Yellock Removal Tool For Han-Yellock Modules, Adapter Frames, Metal |Harting 11990000002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.2400 / $486.9900 | Buy Now |
DISTI #
1195-8568-ND
|
DigiKey | HAN YELLOCK REMOVAL TOOL METAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$87.1280 / $101.4100 | Buy Now |
DISTI #
617-11990000002
|
Mouser Electronics | Extraction, Removal & Insertion Tools Han Yellock Removal Tool Metal RoHS: Compliant | 5 |
|
$393.4800 | Buy Now |
DISTI #
70732064
|
RS | Removal Tool, For Use With Han-Yellock Modules And Frames, Han-Yellock Series | HARTING 11990000002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$410.2600 / $441.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$355.3200 | Buy Now |
DISTI #
HRT11990000002
|
Heilind Electronics | HAN-YELLOCK REMOVAL TOOL FOR H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
HAR-11990000002
|
TME | Tool: for removal, Han-Yellock Min Qty: 1 | 0 |
|
$117.7200 / $130.3400 | RFQ |
DISTI #
11990000002
|
TME | connector Han Yellock Removal Tool Metal Min Qty: 1 | 0 |
|
$137.0600 / $172.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11990000002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11990000002
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |