Part Details for 11987 by Bulgin
Overview of 11987 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 11987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5946
|
Newark | Insulation Boot, Pvc, Iec Connector, Accessory Type:Insulation Boot, For Use With:Bulgin Pf0001, Pf0002, Pf0006, Pf0007, Pf0011 & Pf0016 (Except /Pc Versions) Iec Connectors, Product Range:- Rohs Compliant: Yes |Bulgin Limited 11987 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1916 |
|
$1.0400 / $1.7200 | Buy Now |
DISTI #
11987-ND
|
DigiKey | PVC INSULATION BOOT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
87 In Stock |
|
$0.8625 / $1.6600 | Buy Now |
DISTI #
161-11987
|
Mouser Electronics | AC Power Entry Modules INSULATION BOOT RoHS: Compliant | 359 |
|
$0.8610 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Insulation Boot Polyvinyl Chloride RoHS: Compliant |
732 In Stock |
|
$0.7690 / $0.9760 | Buy Now |
DISTI #
77311814
|
Verical | Connector Accessories Insulation Boot Straight Bulk RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 5567 |
|
$0.8939 / $1.0667 | Buy Now |
DISTI #
54428590
|
Verical | Connector Accessories Insulation Boot Straight Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1710 | Americas - 600 |
|
$1.1765 / $1.3556 | Buy Now |
DISTI #
77348648
|
Verical | Connector Accessories Insulation Boot Straight Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 347 |
|
$1.2537 / $1.6984 | Buy Now |
DISTI #
11987
|
TME | Insulation boot, PF0001,PF0002,PF0006,PF0007,PF0011,PF0016 Min Qty: 1 | 347 |
|
$0.7800 / $1.2000 | Buy Now |
DISTI #
11987
|
Avnet Abacus | YBU11987 (Alt: 11987) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41F1731
|
Bürklin Elektronik | Cover cap for IEC plug, 11987 Min Qty: 10 | 244 |
|
$0.7745 / $1.2654 | Buy Now |
Part Details for 11987
11987 CAD Models
11987 Part Data Attributes
|
11987
Bulgin
Buy Now
Datasheet
|
Compare Parts:
11987
Bulgin
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Approvals | UL | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | PVC | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage(AC) | 250 V |